Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG7050VAN 125.000000M-KJBAB | |
|---|---|
DigiKey Part Number | 114-SG7050VAN125.000000M-KJBAB-ND |
Manufacturer | |
Manufacturer Product Number | SG7050VAN 125.000000M-KJBAB |
Description | XTAL OSC XO 125.000000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 30mA |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 20mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050VAN 125.000000M-KJGA0 | EPSON | 0 | 114-SG7050VAN125.000000M-KJGA0TR-ND | € 1,59216 | Parametric Equivalent |
| SG7050VAN 125.000000M-KJGA3 | EPSON | 0 | 114-SG7050VAN125.000000M-KJGA3TR-ND | € 4,01044 | Parametric Equivalent |
| SG7050VAN 125.000000M-KJGAB | EPSON | 0 | 114-SG7050VAN125.000000M-KJGAB-ND | € 3,92160 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,92160 | € 196,08 |
| Unit Price without VAT: | € 3,92160 |
|---|---|
| Unit Price with VAT: | € 4,78435 |


