Parametric Equivalent
Parametric Equivalent

SG7050EAN 80.000000M-KEGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050EAN80.000000M-KEGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050EAN 80.000000M-KEGA0 |
Description | XTAL OSC XO 80.0000MHZ LVPECL SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 65mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050EAN 80.000000M-KEGA3 | EPSON | 0 | SER4032TR-ND | € 3,65336 | Parametric Equivalent |
| SG7050EAN 80.000000M-KEGAB | EPSON | 0 | SG7050EAN80.000000M-KEGAB-ND | € 3,60960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,47184 | € 1 471,84 |
| Unit Price without VAT: | € 1,47184 |
|---|---|
| Unit Price with VAT: | € 1,79564 |


