Parametric Equivalent
Parametric Equivalent

SG5032VAN 212.500000M-KJGA3 | |
|---|---|
DigiKey Part Number | SG5032VAN212.500000M-KJGA3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 212.500000M-KJGA3 |
Description | XTAL OSC XO 212.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 212.5 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG5032VAN 212.500000M-KJGA0 | EPSON | 0 | 114-SG5032VAN212.500000M-KJGA0TR-ND | € 1,48282 | Parametric Equivalent |
| SG5032VAN 212.500000M-KJGAB | EPSON | 0 | SG5032VAN212.500000M-KJGAB-ND | € 4,08820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,13704 | € 1 034,26 |
| Unit Price without VAT: | € 4,13704 |
|---|---|
| Unit Price with VAT: | € 5,04719 |


