SG5032VAN 200.000000M-KJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 1,48282
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 4,13704
Datasheet
200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032VAN 200.000000M-KJGAB

DigiKey Part Number
SG5032VAN200.000000M-KJGAB-ND
Manufacturer
Manufacturer Product Number
SG5032VAN 200.000000M-KJGAB
Description
XTAL OSC XO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
30mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVDS
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG5032VAN 200.000000M-KJGA0EPSON0114-SG5032VAN200.000000M-KJGA0TR-ND€ 1,48282Parametric Equivalent
SG5032VAN 200.000000M-KJGA3EPSON0SG5032VAN200.000000M-KJGA3-ND€ 4,13704Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€ 4,08820€ 204,41
Unit Price without VAT:€ 4,08820
Unit Price with VAT:€ 4,98760