133.33 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032EAN 133.330000M-KJGA0

DigiKey Part Number
SG5032EAN133.330000M-KJGA0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG5032EAN 133.330000M-KJGA0
Description
XTAL OSC XO 133.3300MHZ LVPECL S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
133.33 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
65mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
LVPECL
Current - Supply (Disable) (Max)
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,70521€ 1 705,21
Manufacturers Standard Package
Unit Price without VAT:€ 1,70521
Unit Price with VAT:€ 2,08036