SG5032CCN 12.288000M-HJGA0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: € 1,18100
Datasheet
12.288 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG5032CCN 12.288000M-HJGA0

DigiKey Part Number
114-SG5032CCN12.288000M-HJGA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG5032CCN 12.288000M-HJGA0
Description
XTAL OSC XO 12.2880MHZ CMOS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
20mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.051" (1.30mm)
Output
CMOS
Current - Supply (Disable) (Max)
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SX5M12.288A20F30TNNShenzhen SCTF Electronics72 0005852-SX5M12.288A20F30TNNTR-ND€ 1,18100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,63243€ 632,43
Manufacturers Standard Package
Unit Price without VAT:€ 0,63243
Unit Price with VAT:€ 0,77156