Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG5032CAN 33.333300M-TJHAB | |
|---|---|
DigiKey Part Number | 114-SG5032CAN33.333300M-TJHAB-ND |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 33.333300M-TJHAB |
Description | XTAL OSC XO 33.33330HZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CB 33.3333M-TJHSA3 | EPSON | 0 | 114-SG-8018CB33.3333M-TJHSA3TR-ND | € 1,45240 | Parametric Equivalent |
| SG5032CAN 33.333300M-TJHA0 | EPSON | 0 | 114-SG5032CAN33.333300M-TJHA0TR-ND | € 0,43257 | Parametric Equivalent |
| SG5032CAN 33.333300M-TJHA3 | EPSON | 0 | 114-SG5032CAN33.333300M-TJHA3TR-ND | € 1,42064 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1,56700 | € 78,35 |
| Unit Price without VAT: | € 1,56700 |
|---|---|
| Unit Price with VAT: | € 1,91174 |


