Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225VAN 106.250000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3929TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 106.250000M-KEGA3 |
Description | XTAL OSC XO 106.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VAN 106.250000M-KEGA0 | EPSON | 0 | 114-SG3225VAN106.250000M-KEGA0TR-ND | € 1,80264 | Parametric Equivalent |
| SG3225VAN 106.250000M-KEGA6 | EPSON | 0 | 114-SG3225VAN106.250000M-KEGA6TR-ND | € 1,80022 | Parametric Equivalent |
| SG3225VAN 106.250000M-KEGAB | EPSON | 0 | 114-SG3225VAN106.250000M-KEGAB-ND | € 2,39960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,54264 | € 1 135,66 |
| Unit Price without VAT: | € 4,54264 |
|---|---|
| Unit Price with VAT: | € 5,54202 |


