
SG3225CAN 48.0000M-TDBA3 | |
|---|---|
DigiKey Part Number | 114-SG3225CAN48.0000M-TDBA3TR-ND - Tape & Reel (TR) 114-SG3225CAN48.0000M-TDBA3CT-ND - Cut Tape (CT) 114-SG3225CAN48.0000M-TDBA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225CAN 48.0000M-TDBA3 |
Description | XTAL OSC XO 48.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,11000 | € 2,11 |
| 10 | € 1,82800 | € 18,28 |
| 25 | € 1,72920 | € 43,23 |
| 50 | € 1,65740 | € 82,87 |
| 100 | € 1,58900 | € 158,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,50272 | € 375,68 |
| 500 | € 1,44064 | € 720,32 |
| 750 | € 1,40552 | € 1 054,14 |
| 1 250 | € 1,36254 | € 1 703,18 |
| 1 750 | € 1,33495 | € 2 336,16 |
| 2 500 | € 1,30635 | € 3 265,87 |
| Unit Price without VAT: | € 2,11000 |
|---|---|
| Unit Price with VAT: | € 2,57420 |



