SG2520VHN 156.2500M-DCHPZA6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 17,73700
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2520VHN 156.2500M-DCHPZA6

DigiKey Part Number
114-SG2520VHN156.2500M-DCHPZA6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG2520VHN 156.2500M-DCHPZA6
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
25mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (2.5x2)
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.033" (0.85mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
20mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG2520VHN 156.2500M-DCHPZABEPSON0114-SG2520VHN156.2500M-DCHPZAB-ND€ 17,73700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 12,42533€ 24 850,66
Manufacturers Standard Package
Unit Price without VAT:€ 12,42533
Unit Price with VAT:€ 15,15890