SG2016CAN 12.2880M-TJGA5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68108
12.288 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2016CAN 12.2880M-TJGA5

DigiKey Part Number
114-SG2016CAN12.2880M-TJGA5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG2016CAN 12.2880M-TJGA5
Description
XTAL OSC XO 12.288000MHZ SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12.288 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.8mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
2.7µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG2016CAN 12.2880M-TJGA0EPSON0114-SG2016CAN12.2880M-TJGA0TR-ND€ 0,68108Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,63702€ 1 911,06
Manufacturers Standard Package
Unit Price without VAT:€ 0,63702
Unit Price with VAT:€ 0,77716