Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG-8101CG 20.0000M-TCHSA0 | |
|---|---|
DigiKey Part Number | 114-SG-8101CG20.0000M-TCHSA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8101CG 20.0000M-TCHSA0 |
Description | XTAL OSC XO 20.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 3mA (Typ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.1µA (Typ) |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CG 20.0000M-TCHSA3 | EPSON | 0 | 114-SG-8101CG20.0000M-TCHSA3TR-ND | € 3,83600 | Parametric Equivalent |
| SG-8101CG 20.0000M-TCHSAB | EPSON | 0 | 114-SG-8101CG20.0000M-TCHSAB-ND | € 4,23040 | Parametric Equivalent |
| SG-8101CG 20.0000M-TCHSB0 | EPSON | 0 | 114-SG-8101CG20.0000M-TCHSB0TR-ND | € 1,72215 | Parametric Equivalent |
| SG-8101CG 20.0000M-TCHSB3 | EPSON | 0 | 114-SG-8101CG20.0000M-TCHSB3TR-ND | € 3,83600 | Parametric Equivalent |
| SG-8101CG 20.0000M-TCHSBB | EPSON | 0 | 114-SG-8101CG20.0000M-TCHSBB-ND | € 4,23040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,76744 | € 1 767,44 |
| Unit Price without VAT: | € 1,76744 |
|---|---|
| Unit Price with VAT: | € 2,15628 |


