Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG-8101CE 24.0000M-TCHPA0 | |
|---|---|
DigiKey Part Number | 114-SG-8101CE24.0000M-TCHPA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8101CE 24.0000M-TCHPA0 |
Description | XTAL OSC XO 24.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 6.8mA (Typ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5mA |
Output CMOS | Base Product Number |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8101CE 24.0000M-TCHPA3 | EPSON | 0 | 114-SG-8101CE24.0000M-TCHPA3TR-ND | € 1,95548 | Parametric Equivalent |
| SG-8101CE 24.0000M-TCHPAB | EPSON | 0 | 114-SG-8101CE24.0000M-TCHPAB-ND | € 2,15680 | Parametric Equivalent |
| SG-8101CE 24.0000M-TCHPB0 | EPSON | 0 | 114-SG-8101CE24.0000M-TCHPB0TR-ND | € 0,88629 | Parametric Equivalent |
| SG-8101CE 24.0000M-TCHPB3 | EPSON | 0 | 114-SG-8101CE24.0000M-TCHPB3TR-ND | € 1,95548 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,88629 | € 886,29 |
| Unit Price without VAT: | € 0,88629 |
|---|---|
| Unit Price with VAT: | € 1,08127 |


