10.736 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8101CA 10.7360M-TCHSA0

DigiKey Part Number
114-SG-8101CA10.7360M-TCHSA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8101CA 10.7360M-TCHSA0
Description
XTAL OSC XO 10.7360MHZ SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.736 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8101CA 10.7360M-TCHSA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
3mA (Typ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Base Resonator
Supplier Device Package
4-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.055" (1.40mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
1.1µA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V ~ 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,43138€ 1 431,38
Manufacturers Standard Package
Unit Price without VAT:€ 1,43138
Unit Price with VAT:€ 1,74628