161.13275 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG-8018CG 161.132750M-TJHSA0

DigiKey Part Number
114-SG-8018CG161.132750M-TJHSA0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG-8018CG 161.132750M-TJHSA0
Description
XTAL OSC XO 161.132750MHZ CMOS S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
161.13275 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SG-8018CG 161.132750M-TJHSA0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
8.1mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
CMOS
Current - Supply (Disable) (Max)
1.1µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,49608€ 496,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,49608
Unit Price with VAT:€ 0,60522