Parametric Equivalent
Parametric Equivalent

SG-8018CG 15.6250M-TJHSA3 | |
|---|---|
DigiKey Part Number | 114-SG-8018CG15.6250M-TJHSA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG-8018CG 15.6250M-TJHSA3 |
Description | XTAL OSC XO 15.6250MHZ CMOS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15.625 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-8018CG 15.6250M-TJHSA3 Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.1µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG-8018CG 15.6250M-TJHSA0 | EPSON | 0 | 114-SG-8018CG15.6250M-TJHSA0TR-ND | € 0,49608 | Parametric Equivalent |
| SG-8018CG 15.6250M-TJHSAB | EPSON | 0 | 114-SG-8018CG15.6250M-TJHSAB-ND | € 1,26700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,26700 | € 316,75 |
| Unit Price without VAT: | € 1,26700 |
|---|---|
| Unit Price with VAT: | € 1,54574 |


