
SG-8018CA 53.1250M-TJHPAB | |
|---|---|
DigiKey Part Number | 114-SG-8018CA53.1250M-TJHPAB-ND |
Manufacturer | |
Manufacturer Product Number | SG-8018CA 53.1250M-TJHPAB |
Description | XTAL OSC XO 53.1250MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.125 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 8.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output CMOS | Current - Supply (Disable) (Max) 3.5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1,59380 | € 79,69 |
| Unit Price without VAT: | € 1,59380 |
|---|---|
| Unit Price with VAT: | € 1,94444 |

