
SG-210STF 24.0000MY0 | |
|---|---|
DigiKey Part Number | 114-SG-210STF24.0000MY0TR-ND - Tape & Reel (TR) 114-SG-210STF24.0000MY0CT-ND - Cut Tape (CT) 114-SG-210STF24.0000MY0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 24.0000MY0 |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,92100 | € 9,21 |
| 25 | € 0,87080 | € 21,77 |
| 50 | € 0,83520 | € 41,76 |
| 100 | € 0,80050 | € 80,05 |
| 250 | € 0,75704 | € 189,26 |
| 500 | € 0,72572 | € 362,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,58092 | € 580,92 |
| 2 000 | € 0,55690 | € 1 113,80 |
| 3 000 | € 0,54333 | € 1 629,99 |
| 5 000 | € 0,52670 | € 2 633,50 |
| 7 000 | € 0,51604 | € 3 612,28 |
| 10 000 | € 0,50497 | € 5 049,70 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

