Real Time Clock (RTC) IC 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX4901CE XS B03

DigiKey Part Number
114-RX4901CEXSB03TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RX4901CE XS B03
Description
IC RTC CLK/CALENDAR SPI 10SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
EPSON
Package / Case
10-SMD, No Lead
Packaging
Tape & Reel (TR)
Supplier Device Package
10-SMD (3.2x2.5)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 5,82060€ 1 455,15
500€ 5,66386€ 2 831,93
750€ 5,58537€ 4 189,03
1 250€ 5,49839€ 6 872,99
Manufacturers Standard Package
Unit Price without VAT:€ 5,82060
Unit Price with VAT:€ 7,10113