
FC3215AN 32.768K-70NN50KCB | |
|---|---|
DigiKey Part Number | 114-FC3215AN32.768K-70NN50KCB-ND |
Manufacturer | |
Manufacturer Product Number | FC3215AN 32.768K-70NN50KCB |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1,72660 | € 86,33 |
| Unit Price without VAT: | € 1,72660 |
|---|---|
| Unit Price with VAT: | € 2,10645 |

