Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FA2016AN 32.0000MF20X-K3 | |
|---|---|
DigiKey Part Number | FA2016AN32.0000MF20X-K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA2016AN 32.0000MF20X-K3 |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 32.0000MA20X-AJ3 | EPSON | 0 | FA-118T32.0000MA20X-AJ3-ND | € 0,86528 | Similar |
| FA-128 32.0000MF20X-K | EPSON | 147 | FA-12832.0000MF20X-K-ND | € 0,89000 | Parametric Equivalent |
| FA-128 32.0000MF20X-K0 | EPSON | 659 | 114-FA-12832.0000MF20X-K0CT-ND | € 0,43000 | Parametric Equivalent |
| FA-128 32.0000MF20X-K3 | EPSON | 123 010 | SER3800CT-ND | € 0,89000 | Parametric Equivalent |
| FA-128 32.0000MF20X-K5 | EPSON | 25 112 | SER4079CT-ND | € 0,37000 | Parametric Equivalent |







