
FA-238V 13.0000MB-K0 | |
|---|---|
DigiKey Part Number | SER4268TR-ND - Tape & Reel (TR) SER4268CT-ND - Cut Tape (CT) SER4268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238V 13.0000MB-K0 |
Description | CRYSTAL 13.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 MHz ±50ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238V 13.0000MB-K0 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,73900 | € 7,39 |
| 25 | € 0,69920 | € 17,48 |
| 50 | € 0,67040 | € 33,52 |
| 100 | € 0,64270 | € 64,27 |
| 250 | € 0,60780 | € 151,95 |
| 500 | € 0,58266 | € 291,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,55857 | € 558,57 |
| 2 000 | € 0,53549 | € 1 070,98 |
| 3 000 | € 0,52243 | € 1 567,29 |
| 5 000 | € 0,50645 | € 2 532,25 |
| 7 000 | € 0,49619 | € 3 473,33 |
| 10 000 | € 0,48555 | € 4 855,50 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,03700 |

