
FA-238A 62.40M-80NNBBJ50RG3 | |
|---|---|
DigiKey Part Number | 114-FA-238A62.40M-80NNBBJ50RG3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238A 62.40M-80NNBBJ50RG3 |
Description | CRYSTAL 62.4000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 62.4 MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238A 62.40M-80NNBBJ50RG3 Models |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 62.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,42408 | € 106,02 |
| Unit Price without VAT: | € 0,42408 |
|---|---|
| Unit Price with VAT: | € 0,51738 |

