Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-238 27.0000MD-W5 | |
|---|---|
DigiKey Part Number | 114-FA-23827.0000MD-W5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-238 27.0000MD-W5 |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-238 27.0000MD-W0 | EPSON | 0 | FA-23827.0000MD-W0-ND | € 0,24746 | Parametric Equivalent |
| FA-238 27.00M-C0NNYYG50RG3 | EPSON | 0 | 114-FA-23827.00M-C0NNYYG50RG3TR-ND | € 0,68500 | Parametric Equivalent |
| FA-238 27.00M-C0NNYYH50REB | EPSON | 0 | 114-FA-23827.00M-C0NNYYH50REB-ND | € 0,68500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,23143 | € 694,29 |
| Unit Price without VAT: | € 0,23143 |
|---|---|
| Unit Price with VAT: | € 0,28234 |



