
FA-238 25.0000MD50X-T | |
|---|---|
DigiKey Part Number | FA-23825.0000MD50X-T-ND |
Manufacturer | |
Manufacturer Product Number | FA-238 25.0000MD50X-T |
Description | CRYSTAL 25.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 25.0000MD50X-T Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,68500 | € 68,50 |
| Unit Price without VAT: | € 0,68500 |
|---|---|
| Unit Price with VAT: | € 0,83570 |

