FA-238 25.0000MD-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,24746
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,23143
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,24746
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,23143
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,24746
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,23143
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,24746
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,63472
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,26095
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: € 0,68500
Datasheet
25 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238 25.0000MD-W

DigiKey Part Number
114-FA-23825.0000MD-W-ND
Manufacturer
Manufacturer Product Number
FA-238 25.0000MD-W
Description
CRYSTAL 25.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
25 MHz
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±30ppm
Base Product Number
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA-238 25.0000MA30X-WEPSON0FA-23825.0000MA30X-W-ND€ 0,68500Parametric Equivalent
FA-238 25.0000MA30X-W0EPSON0114-FA-23825.0000MA30X-W0TR-ND€ 0,24746Parametric Equivalent
FA-238 25.0000MA30X-W3EPSON0FA-23825.0000MA30X-W3-ND€ 0,68500Parametric Equivalent
FA-238 25.0000MA30X-W5EPSON0FA-23825.0000MA30X-W5-ND€ 0,23143Parametric Equivalent
FA-238 25.0000MD-W0EPSON0114-FA-23825.0000MD-W0TR-ND€ 0,24746Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 0,68500€ 68,50
Unit Price without VAT:€ 0,68500
Unit Price with VAT:€ 0,83570