Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

FA-20H 32.0000MF10Y-B3 | |
|---|---|
DigiKey Part Number | FA-20H32.0000MF10Y-B3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 32.0000MF10Y-B3 |
Description | CRYSTAL 32.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-20H 32.0000MF10Y-B3 Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 32.0000MF10Z-W3 | EPSON | 40 270 | SER4234CT-ND | € 0,89000 | Similar |
| FA-20H 32.0000MF10P-W5 | EPSON | 0 | FA-20H32.0000MF10P-W5-ND | € 0,30902 | Similar |
| FA-20H 32.0000MF10Z-W5 | EPSON | 0 | FA-20H32.0000MF10Z-W5-ND | € 0,30902 | Similar |
| FA-20H 32.0000MF10Y-B | EPSON | 0 | FA-20H32.0000MF10Y-B-ND | € 0,83430 | Parametric Equivalent |
| FA-20H 32.0000MF10Y-B0 | EPSON | 0 | FA-20H32.0000MF10Y-B0-ND | € 0,32963 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,83436 | € 208,59 |
| Unit Price without VAT: | € 0,83436 |
|---|---|
| Unit Price with VAT: | € 1,01792 |



