Parametric Equivalent
Parametric Equivalent

FA-20H 27.0000MD50V-W0 | |
|---|---|
DigiKey Part Number | 114-FA-20H27.0000MD50V-W0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-20H 27.0000MD50V-W0 |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±50ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-20H 27.0000MD50V-W | EPSON | 0 | FA-20H27.0000MD50V-W-ND | € 0,83430 | Parametric Equivalent |
| FA-20H 27.0000MD50V-W3 | EPSON | 0 | FA-20H27.0000MD50V-W3-ND | € 0,83436 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35477 | € 354,77 |
| Unit Price without VAT: | € 0,35477 |
|---|---|
| Unit Price with VAT: | € 0,43282 |


