Parametric Equivalent
Parametric Equivalent

FA-128 52.0000MF12Y-AJ5 | |
|---|---|
DigiKey Part Number | 114-FA-12852.0000MF12Y-AJ5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 52.0000MF12Y-AJ5 |
Description | CRYSTAL 52.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 52 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 52 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±12ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 52.0000MF12Y-AJ | EPSON | 0 | FA-12852.0000MF12Y-AJ-ND | € 0,68500 | Parametric Equivalent |
| FA-128 52.0000MF12Y-AJ0 | EPSON | 0 | 114-FA-12852.0000MF12Y-AJ0TR-ND | € 0,23366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21853 | € 655,59 |
| Unit Price without VAT: | € 0,21853 |
|---|---|
| Unit Price with VAT: | € 0,26661 |


