Parametric Equivalent

FA-128 20.00M-80YYYYG80RE3 | |
|---|---|
DigiKey Part Number | 114-FA-12820.00M-80YYYYG80RE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-128 20.00M-80YYYYG80RE3 |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 20 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.020" (0.50mm) |
Frequency Tolerance ±30ppm | Base Product Number |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-128 20.00M-80YYYYG80RE0 | EPSON | 0 | 114-FA-12820.00M-80YYYYG80RE0TR-ND | € 0,23366 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,68500 | € 171,25 |
| Unit Price without VAT: | € 0,68500 |
|---|---|
| Unit Price with VAT: | € 0,83570 |


