Similar

FA-118T 30.0000MD12R-AG3 | |
|---|---|
DigiKey Part Number | FA-118T30.0000MD12R-AG3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-118T 30.0000MD12R-AG3 |
Description | CRYSTAL 30.0000MHZ 7PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±30ppm Crystal 7pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 30.0000MD12R-AG3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±12ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830108161201 | Würth Elektronik | 0 | 1923-830108161201CT-ND | € 0,49000 | Similar |


