Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA-118T 26.0000MF10Z-AJ3 | |
|---|---|
DigiKey Part Number | FA-118T26.0000MF10Z-AJ3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FA-118T 26.0000MF10Z-AJ3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-118T 26.0000MF10Z-AJ3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 75°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA-118T 26.0000MF10Z-AJ | EPSON | 0 | FA-118T26.0000MF10Z-AJ-ND | € 0,89610 | Parametric Equivalent |
| FA-118T 26.0000MF10Z-AJ0 | EPSON | 0 | FA-118T26.0000MF10Z-AJ0-ND | € 0,23366 | Parametric Equivalent |
| FA-118T 26.0000MF10Z-AJ5 | EPSON | 0 | FA-118T26.0000MF10Z-AJ5-ND | € 0,21853 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,89616 | € 224,04 |
| Unit Price without VAT: | € 0,89616 |
|---|---|
| Unit Price with VAT: | € 1,09332 |


