Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EG-2121CA 250.0000M-PGRNL0 | |
|---|---|
DigiKey Part Number | 114-EG-2121CA250.0000M-PGRNL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 250.0000M-PGRNL0 |
Description | XTAL OSC SO 250.000000MHZ SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -5°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output LVPECL | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EG-2121CA 250.0000M-PGRNB | EPSON | 0 | EG-2121CA250.0000M-PGRNB-ND | € 18,02400 | Parametric Equivalent |
| XG-2121CA 250.0000M-PGRNB | EPSON | 0 | XG-2121CA250.0000M-PGRNB-ND | € 6,94850 | Parametric Equivalent |
| XG-2121CA 250.0000M-PGRNL0 | EPSON | 0 | 114-XG-2121CA250.0000M-PGRNL0TR-ND | € 2,67457 | Parametric Equivalent |
| XG-2121CA 250.0000M-PGRNL3 | EPSON | 0 | 114-XG-2121CA250.0000M-PGRNL3TR-ND | € 5,95968 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 13,80025 | € 13 800,25 |
| Unit Price without VAT: | € 13,80025 |
|---|---|
| Unit Price with VAT: | € 16,83631 |


