
ERU27M-6R2L | |
|---|---|
DigiKey Part Number | 495-ERU27M-6R2LTR-ND - Tape & Reel (TR) 495-ERU27M-6R2LCT-ND - Cut Tape (CT) 495-ERU27M-6R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERU27M-6R2L |
Description | FIXED IND 6.2UH 37A 1.39 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6.2 µH Shielded Wirewound Inductor 37 A 1.39mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERU27M-6R2L Models |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.39mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±20% | Size / Dimension 1.067" L x 1.006" W (27.10mm x 25.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,48000 | € 6,48 |
| 10 | € 5,33200 | € 53,32 |
| 25 | € 4,93360 | € 123,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 4,06680 | € 305,01 |
| 150 | € 3,83507 | € 575,26 |
| 225 | € 3,70587 | € 833,82 |
| 375 | € 3,61101 | € 1 354,13 |
| Unit Price without VAT: | € 6,48000 |
|---|---|
| Unit Price with VAT: | € 7,90560 |

