
B84771A0012L000 | |
|---|---|
DigiKey Part Number | B84771A0012L000-ND |
Manufacturer | |
Manufacturer Product Number | B84771A0012L000 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | B84771A0012L000 Models |
Category | Number of Positions 3 |
Manufacturer TDK | Filter Type Filtered (EMI, RFI) - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Wire Leads |
Connector Style IEC 320-C14 | Features Bleed Resistor, Front or Rear Side Mount |
Connector Type Receptacle, Male Blades | Panel Cutout Dimensions Variable Size |
Current Rating - Appliance Inlet 12A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC/DC | Approval Agency cUL, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 11,72633 | € 703,58 |
| Unit Price without VAT: | € 11,72633 |
|---|---|
| Unit Price with VAT: | € 14,30612 |

