
B84742A0036R190 | |
|---|---|
DigiKey Part Number | B84742A0036R190-ND |
Manufacturer | |
Manufacturer Product Number | B84742A0036R190 |
Description | LINE FLTR 1000VDC 500VAC 36A CHA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 36 A 500V 1000V (1kV) 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84742A0036R190 Models |
Category | Voltage - Rated AC 500V |
Manufacturer TDK | Current 36 A |
Series | Frequency - Operating 50/60Hz |
Packaging Box | Applications Photovoltaic Inverter |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated DC 1000V (1kV) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | € 104,89750 | € 419,59 |
| Unit Price without VAT: | € 104,89750 |
|---|---|
| Unit Price with VAT: | € 127,97495 |

