Image for B84312C0090J303 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84312C0090J303

DigiKey Part Number
495-B84312C0090J303-ND
Manufacturer
Manufacturer Product Number
B84312C0090J303
Description
LINE FILTER 0.1A CHASSIS MOUNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 100 mA Three Stage Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Ground/Neutral)
100 V
Manufacturer
TDK
Voltage - Rated AC (Phase to Phase)
100 V
Series
Current
100 mA
Packaging
Box
Applications
General Purpose
Part Status
Active
Operating Temperature
-25°C ~ 40°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Three Stage
Termination Style
Threaded Post (M6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 2 358,18000€ 2 358,18
Manufacturers Standard Package
Unit Price without VAT:€ 2 358,18000
Unit Price with VAT:€ 2 876,97960