B82721J2202N001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1 877
Unit Price: € 1,86000
Datasheet
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 80mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721J2202N001

DigiKey Part Number
B82721J2202N001-ND
Manufacturer
Manufacturer Product Number
B82721J2202N001
Description
CMC 1MH 2A 2LN TH
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 2A DCR 80mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82721J2202N001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
80mOhm (Typ)
Manufacturer
TDK
Voltage Rating - AC
250V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Approval Agency
ENEC, UR, VDE
Part Status
Not For New Designs
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.717" L x 0.520" W (18.20mm x 13.20mm)
Number of Lines
2
Height (Max)
0.799" (20.30mm)
Inductance @ Frequency
1 mH @ 100 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82721K2202N001TDK1 877495-2733-ND€ 1,86000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
720€ 1,04558€ 752,82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,04558
Unit Price with VAT:€ 1,27561