Direct

B82479G1105M000 | |
|---|---|
DigiKey Part Number | B82479G1105M000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82479G1105M000 |
Description | FIXED IND 1MH 530MA 2.01 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 530 mA 2.01Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82479G1105M000 Models |
Category | Current - Saturation (Isat) 800mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.01Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Tolerance ±20% | Height - Seated (Max) 0.280" (7.11mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1806-102M | Bourns Inc. | 349 | 118-SRR1806-102MCT-ND | € 0,89000 | Direct |


