
B82442T1682K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1682K000TR-ND - Tape & Reel (TR) 495-B82442T1682K000CT-ND - Cut Tape (CT) 495-B82442T1682K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1682K000 |
Description | FIXED IND 6.8UH 1.68A 106 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.68 A 106mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1682K000 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 106mOhm Max |
Series | Q @ Freq 15 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 23MHz |
Part Status Active | Ratings AEC-Q200 |
Type Drum Core, Wirewound | Operating Temperature -55°C ~ 150°C |
Material - Core | Inductance Frequency - Test 7.96 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case 2-SMD, J-Lead |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 3.7A | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,63400 | € 6,34 |
| 25 | € 0,58680 | € 14,67 |
| 50 | € 0,55320 | € 27,66 |
| 100 | € 0,52140 | € 52,14 |
| 250 | € 0,48236 | € 120,59 |
| 500 | € 0,45482 | € 227,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,37339 | € 560,09 |
| 3 000 | € 0,35212 | € 1 056,36 |
| 4 500 | € 0,34026 | € 1 531,17 |
| 7 500 | € 0,33730 | € 2 529,75 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

