
B78108S1274J009 | |
|---|---|
DigiKey Part Number | B78108S1274J009-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B78108S1274J009 |
Description | FIXED IND 270UH 200MA 5.7 OHM TH |
Customer Reference | |
Detailed Description | 270 µH Unshielded Wirewound Inductor 200 mA 5.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1274J009 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 5.7Ohm Max |
Series | Q @ Freq 70 @ 796kHz |
Packaging Tape & Box (TB) | Frequency - Self Resonant 2.8MHz |
Part Status Last Time Buy | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.157" Dia x 0.362" L (4.00mm x 9.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09880 | € 494,00 |
| Unit Price without VAT: | € 0,09880 |
|---|---|
| Unit Price with VAT: | € 0,12054 |

