
B72220W2381K501 | |
|---|---|
DigiKey Part Number | 495-B72220W2381K501-ND |
Manufacturer | |
Manufacturer Product Number | B72220W2381K501 |
Description | VARISTOR 620V 10KA DISC 23MM 3LD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm 3-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220W2381K501 Models |
Category | Varistor Voltage (Max) 682 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 273J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 385 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 505 V | Mounting Type Through Hole |
Varistor Voltage (Min) 558 V | Package / Case Disc 23mm 3-Lead |
Varistor Voltage (Typ) 620 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | € 1,10885 | € 831,64 |
| Unit Price without VAT: | € 1,10885 |
|---|---|
| Unit Price with VAT: | € 1,35280 |

