B72207S0441K311 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 25 919
Unit Price: € 0,25000
Datasheet
715 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0441K311

DigiKey Part Number
495-77355-2-ND - Tape & Reel (TR)
495-77355-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72207S0441K311
Description
VARISTOR 715V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
715 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
786.5 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
34J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
72 pF @ 1 kHz
Maximum AC Volts
440 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
585 V
Mounting Type
Through Hole
Varistor Voltage (Min)
643.5 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
715 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S0441K101TDK25 919495-6484-ND€ 0,25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,23700€ 2,37
25€ 0,21120€ 5,28
100€ 0,18220€ 18,22
250€ 0,16856€ 42,14
500€ 0,16030€ 80,15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,13757€ 137,57
2 000€ 0,13256€ 265,12
3 000€ 0,13005€ 390,15
5 000€ 0,12726€ 636,30
7 000€ 0,12564€ 879,48
10 000€ 0,12407€ 1 240,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480