B72207S0231K311 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 16
Unit Price: € 0,19000
Datasheet

Parametric Equivalent


TDK
In Stock: 5 789
Unit Price: € 0,25000
Datasheet
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72207S0231K311

DigiKey Part Number
495-6567-1-ND - Cut Tape (CT)
495-6567-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72207S0231K311
Description
VARISTOR 360V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
396 V
Manufacturer
TDK
Current - Surge
1.2 kA
Series
Energy
17J
Packaging
Cut Tape (CT)
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
130 pF @ 1 kHz
Maximum AC Volts
230 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
300 V
Mounting Type
Through Hole
Varistor Voltage (Min)
324 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
360 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72207S0231K101TDK16495-4637-ND€ 0,19000Parametric Equivalent
B72207S0231K111TDK5 789495-6566-1-ND€ 0,25000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,17000€ 1,70
25€ 0,15080€ 3,77
100€ 0,12930€ 12,93
250€ 0,11908€ 29,77
500€ 0,11292€ 56,46
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500€ 0,09439€ 141,59
3 000€ 0,09106€ 273,18
4 500€ 0,08938€ 402,21
7 500€ 0,08753€ 656,48
10 500€ 0,08645€ 907,73
15 000€ 0,08541€ 1 281,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500