
B66319G0000X135 | |
|---|---|
DigiKey Part Number | B66319G0000X135-ND |
Manufacturer | |
Manufacturer Product Number | B66319G0000X135 |
Description | FERRITE CORE E T35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T35 Ferrite Core E Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66319G0000X135 Models |
Category | Core Factor (ΣI/A) mm⁻¹ 1.12 |
Manufacturer TDK | Effective Length (le) mm 67.0 |
Series | Effective Area (Ae) mm² 60.0 |
Packaging Box | Minimum Core Cross Section (Amin) mm² 49.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 4000.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 30 x 15 x 7 | Height 0.598" (15.20mm) |
Material T35 | Length 1.181" (30.00mm) |
Initial Permeability (µi) 6000 | Width 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 400 | € 0,58558 | € 1 990,97 |
| Unit Price without VAT: | € 0,58558 |
|---|---|
| Unit Price with VAT: | € 0,71441 |

