
B65671D0000Y038 | |
|---|---|
DigiKey Part Number | B65671D0000Y038-ND |
Manufacturer | |
Manufacturer Product Number | B65671D0000Y038 |
Description | FERRITE CORE P 22UH T38 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65671D0000Y038 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 6480.0 |
Series | Initial Permeability (µi) 2300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.4 |
Part Status Active | Effective Length (le) mm 37.2 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 93.0 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 76.5 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 3460.0 |
Diameter 1.024" (26.00mm) | Finish Uncoated |
Inductance Factor (Al) 22 µH | Height 0.321" (8.15mm) |
Tolerance -30%, +40% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,99718 | € 2 397,74 |
| Unit Price without VAT: | € 2,99718 |
|---|---|
| Unit Price with VAT: | € 3,65656 |

