
B64290A0036X001 | |
|---|---|
DigiKey Part Number | B64290A0036X001-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0036X001 |
Description | FERRITE CORE TOROID K1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated K1 Ferrite Core Toroid Type Length Width 0.157" (4.00mm) Diameter 0.063" (1.60mm) Height |
Datasheet | Datasheet |
Category | Material K1 |
Manufacturer TDK | Diameter 0.157" (4.00mm) |
Series | Tolerance ±25% |
Packaging Box | Gap Ungapped |
Part Status Active | Finish Uncoated |
Core Type Toroid | Height 0.063" (1.60mm) |
Supplier Device Package R 4 x 2.4 x 1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | € 0,19410 | € 9 316,80 |
| Unit Price without VAT: | € 0,19410 |
|---|---|
| Unit Price with VAT: | € 0,23680 |

