
B58601H8000A034 | |
|---|---|
DigiKey Part Number | B58601H8000A034-ND |
Manufacturer | |
Manufacturer Product Number | B58601H8000A034 |
Description | SENSOR 362.59PSIG .12V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Vented Gauge 0 mV ~ 120 mV (5V) Die |
Datasheet | Datasheet |
Category | Output 0 mV ~ 120 mV (5V) |
Manufacturer TDK | Accuracy ±2% |
Series | Voltage - Supply 1V ~ 5V |
Packaging Bulk | Port Style No Port |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 36.26PSI (250kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 135°C |
Operating Pressure 362.59PSI (2500kPa) | Package / Case Die |
Output Type Wheatstone Bridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,58760 | € 758,76 |
| Unit Price without VAT: | € 7,58760 |
|---|---|
| Unit Price with VAT: | € 9,25687 |

