Parametric Equivalent




B57561G1103G005 | |
|---|---|
DigiKey Part Number | B57561G1103G005-ND |
Manufacturer | |
Manufacturer Product Number | B57561G1103G005 |
Description | THERMISTOR NTC 10KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57561G1103G005 Models |
Category | B25/100 3625K |
Manufacturer TDK | Operating Temperature -55°C ~ 260°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 2.53" (64.20mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±2% | Grade Automotive |
B Value Tolerance ±1% | Qualification AEC-Q200 |
B25/85 3612K | Package / Case Bead, Glass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57561G1103F005 | TDK | 0 | B57561G1103F005-ND | € 2,47470 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 2,30205 | € 2 762,46 |
| Unit Price without VAT: | € 2,30205 |
|---|---|
| Unit Price with VAT: | € 2,80850 |


