



B57371V2104H060 | |
|---|---|
DigiKey Part Number | 495-B57371V2104H060TR-ND - Tape & Reel (TR) 495-B57371V2104H060CT-ND - Cut Tape (CT) 495-B57371V2104H060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57371V2104H060 |
Description | THERM NTC 100KOHM 4386K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57371V2104H060 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 5 | € 0,22000 | € 1,10 |
| 10 | € 0,20800 | € 2,08 |
| 25 | € 0,19320 | € 4,83 |
| 50 | € 0,18280 | € 9,14 |
| 100 | € 0,17370 | € 17,37 |
| 500 | € 0,15512 | € 77,56 |
| 1 000 | € 0,14824 | € 148,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12437 | € 497,48 |
| 8 000 | € 0,11954 | € 956,32 |
| 12 000 | € 0,11690 | € 1 402,80 |
| 20 000 | € 0,11376 | € 2 275,20 |
| 28 000 | € 0,11180 | € 3 130,40 |
| 40 000 | € 0,10981 | € 4 392,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

